• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KTB GP 221513 CD S4 PE Mounting plate Non-corrosive steel Silver (W x H) 100 mm x 177 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Mounting plate
Material
Non-corrosive steel
Factory colour
Silver
Width
100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Flange plates: Left, right
  • Material thickness Flange: 3 mm
  • Surface: Electropolished
  • Depth: 3 mm
Packaging type

Piece

Product type

Mounting plate

Factory colour

Silver

Width

100 mm

Height

177 mm

Dim

(W x H) 100 mm x 177 mm

Board thickness (max.)

3 mm

Material

Non-corrosive steel

Content

1 pc(s)

Type

KTB GP 221513 CD S4 PE

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1916123 Weidmüller KTB GP 221513 CD S4 PE Mounting plate Non-corrosive steel Silver (W x H) 100 mm x 177 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1916123 Weidmüller KTB GP 221513 CD S4 PE Mounting plate Non-corrosive steel Silver (W x H) 100 mm x 177 mm 1 pc(s) Piece

What kind of Case Accessories (Misc.) are you looking for?