• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KTB GP 484815 AB S4 Mounting plate Stainless steel Silver (W x H) 117 mm x 474 mm 1 pc(s)

Product type
Mounting plate
Connection
Screws
Material
Stainless steel
Factory colour
Silver
Width
117 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Flange plates: Top, bottom
  • Material thickness: 3 mm
  • Material thickness Flange: 3 mm
  • Surface: Electropolished
  • Depth: 3 mm
Product type

Mounting plate

Factory colour

Silver

Width

117 mm

Height

474 mm

Dim

(W x H) 117 mm x 474 mm

Weight

1400 g

Connection

Screws

Material

Stainless steel

Content

1 pc(s)

Type

KTB GP 484815 AB S4

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1912371 Weidmüller KTB GP 484815 AB S4 Mounting plate Stainless steel Silver (W x H) 117 mm x 474 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1912371 Weidmüller KTB GP 484815 AB S4 Mounting plate Stainless steel Silver (W x H) 117 mm x 474 mm 1 pc(s)

What kind of Case Accessories (Misc.) are you looking for?