• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KTB MH 456220 S4E0 Wall-mount enclosure Metal 1 pc(s)

Image similar
Product type
Wall-mount enclosure
Material
Metal
Content
1 pc(s)
Features
wallmount option
Type
KTB MH 456220 S4E0
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wall-mount enclosure

Features

wallmount option

Material

Metal

Content

1 pc(s)

Type

KTB MH 456220 S4E0

RoHS-compliant

Yes

Manufacturer part #

2698060000

620 mm

450 mm

200 mm

Stainless steel

IP66

0, 1, 2

Other

20, 21, 22

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2852337 Weidmüller KTB MH 456220 S4E0 Wall-mount enclosure Metal 1 pc(s)

Description

Metal casing for use in hazardous areas. The mounting holes are located outside the sealing area. Wall mounting can be achieved by using mounting holes or mounting feet.

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.