• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KTB MOPL 4030 S2N H Mounting plate (L x W) 345 mm x 239 mm Stainless steel Silver 1 pc(s)

Image similar
Product type
Mounting plate
Length
345 mm
Width
239 mm
Material
Stainless steel
Dim
(L x W) 345 mm x 239 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Net weight
  • : 988 g Surface: Untreated
  • Depth: 1.5 mm
Product type

Mounting plate

Length

345 mm

Width

239 mm

Dim

(L x W) 345 mm x 239 mm

Material thickness

1.5 mm

Material

Stainless steel

Factory colour

Silver

Content

1 pc(s)

Type

KTB MOPL 4030 S2N H

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1949331 Weidmüller KTB MOPL 4030 S2N H Mounting plate (L x W) 345 mm x 239 mm Stainless steel Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1949331 Weidmüller KTB MOPL 4030 S2N H Mounting plate (L x W) 345 mm x 239 mm Stainless steel Silver 1 pc(s)