• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KTB QL 404020 S4E0 Fitting bracket 406 x 200 Non-corrosive steel 1 pc(s) Piece

Packaging type
Piece
Product type
Fitting bracket
Material
Non-corrosive steel
IP rating
IP66
Width
406 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Fitting bracket

Features

wallmount option

Material

Non-corrosive steel

IP66

Width

406 mm

Content

1 pc(s)

Type

KTB QL 404020 S4E0

Dim

(W x D) 406 mm x 200 mm

Manufacturer part #

8000109896

Depth

200 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3751992 Weidmüller KTB QL 404020 S4E0 Fitting bracket 406 x 200 Non-corrosive steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3751992 Weidmüller KTB QL 404020 S4E0 Fitting bracket 406 x 200 Non-corrosive steel 1 pc(s) Piece

Description

Metal casing for use in hazardous areas. The mounting holes are located outside the sealing area. Wall mounting can be achieved by using mounting holes or mounting feet.

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.