• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KTB QL 626215 S4E1 Fitting bracket 620 x 620 x 150 x 150 Non-corrosive steel 1 pc(s) Piece

Packaging type
Piece
Product type
Fitting bracket
Material
Non-corrosive steel
IP rating
IP66
Width
620 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Fitting bracket

Features

Explosion-proof

Material

Non-corrosive steel

IP66

Length

620 mm

Width

620 mm

Height

150 mm

Content

1 pc(s)

Type

KTB QL 626215 S4E1

Dim

(L x W x H) 620 x 620 x 150 mm

Manufacturer part #

8000109915

Depth

150 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3752103 Weidmüller KTB QL 626215 S4E1 Fitting bracket 620 x 620 x 150 x 150 Non-corrosive steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3752103 Weidmüller KTB QL 626215 S4E1 Fitting bracket 620 x 620 x 150 x 150 Non-corrosive steel 1 pc(s) Piece

Description

Metal casing for use in hazardous areas. The mounting holes are located outside the sealing area. Wall mounting can be achieved by using mounting holes or mounting feet.

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.