• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KTB QL 919120 S4E0 MOD US Industrial-grade casing 914 x 200 Non-corrosive steel Stainless steel 1 pc(s) Piece

Packaging type
Piece
Product type
Industrial-grade casing
Material
Non-corrosive steel
IP rating
IP66
Width
914 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Industrial-grade casing

Features

wallmount option

with door

with lock

Material

Non-corrosive steel

IP66

Factory colour

Stainless steel

Width

914 mm

Compatible with (details)

Metric mounting

Content

1 pc(s)

Type

KTB QL 919120 S4E0 MOD US

Dim

(W x D) 914 mm x 200 mm

Manufacturer part #

8000109929

Depth

200 mm

Stainless steel

914 mm

914 mm

200 mm

7001

FALSE

1

2

TRUE

FALSE

Stainless steel 316 (V4A)

Stainless steel

IK09

IP66

TRUE

FALSE

Other

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3752188 Weidmüller KTB QL 919120 S4E0 MOD US Industrial-grade casing 914 x 200 Non-corrosive steel Stainless steel 1 pc(s) Piece

Description

Metal housing for use in industrial applications. The mounting holes are located outside the sealing area. Wall mounting can be achieved by using mounting holes or mounting feet.

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.