• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KTBLQL1005030S4B1 LL1 2698400000 Wall-mount enclosure 500 x 1000 x 300 Steel (stainless) brushed 1 pc(s)

Image similar
Product type
Wall-mount enclosure
Material
Steel (stainless)
IP rating
IP66
Width
500 mm
Height
1000 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wall-mount enclosure

Features

with flange

Material

Steel (stainless)

IP66

Width

500 mm

Height

1000 mm

Content

1 pc(s)

Dim

(W x H x D) 500 x 1000 x 300 mm

RoHS-compliant

Yes

Material properties

brushed

Depth

300 mm

Type

KTBLQL1005030S4B1 LL1

UKCA

yes

What kind of Universal Enclosures are you looking for?