• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller MOPL K61 STAHL Mounting plate (L x W) 145 mm x 245 mm Steel plate Silver 1 pc(s)

Product type
Mounting plate
Length
145 mm
Width
245 mm
Material
Steel plate
Dim
(L x W) 145 mm x 245 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting plate

  • MOPL K61 steel
  • This text is machine translated.

Technical specifications

  • Fastening method: Screwed
  • Mounting dimensions Width: 230 mm
  • Mounting dimensions Height: 72.5 mm
  • Net weight: 497 g
  • Surface: Galvanized
  • Impact strength: 10.00 J
  • Depth: 2 mm
Product type

Mounting plate

Length

145 mm

Width

245 mm

Dim

(L x W) 145 mm x 245 mm

Material thickness

2 mm

Material

Steel plate

Factory colour

Silver

Content

1 pc(s)

Type

MOPL K61 STAHL

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 256359 Weidmüller MOPL K61 STAHL Mounting plate (L x W) 145 mm x 245 mm Steel plate Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 256359 Weidmüller MOPL K61 STAHL Mounting plate (L x W) 145 mm x 245 mm Steel plate Silver 1 pc(s)