• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller MP FPC 20/40 Mounting plate (L x W) 160 mm x 360 mm Steel plate Silver 1 pc(s)

Image similar
Product type
Mounting plate
Length
160 mm
Width
360 mm
Material
Steel plate
Dim
(L x W) 160 mm x 360 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Fastening method: Screwed
  • Net weight: 656 g
  • Surface: Galvanized
  • Depth: 1.5 mm
Product type

Mounting plate

Length

160 mm

Width

360 mm

Dim

(L x W) 160 mm x 360 mm

Material

Steel plate

Factory colour

Silver

Content

1 pc(s)

Type

MP FPC 20/40

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1774410 Weidmüller MP FPC 20/40 Mounting plate (L x W) 160 mm x 360 mm Steel plate Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1774410 Weidmüller MP FPC 20/40 Mounting plate (L x W) 160 mm x 360 mm Steel plate Silver 1 pc(s)

Description

Mounting plate for the fastening of mounting rails or components.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)