• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller MP TBF 60/60 Mounting plate (L x W) 550 mm x 555 mm Steel plate Silver 1 pc(s)

Product type
Mounting plate
Length
550 mm
Width
555 mm
Material
Steel plate
Dim
(L x W) 550 mm x 555 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting plate

  • MP TBF 60/60
  • This text is machine translated.

Technical specifications

  • Fastening method: Screwed
  • Net weight: 4,700 g
  • Depth: 2 mm
Product type

Mounting plate

Length

550 mm

Width

555 mm

Dim

(L x W) 550 mm x 555 mm

Material thickness

2 mm

Material

Steel plate

Factory colour

Silver

Content

1 pc(s)

Type

MP TBF 60/60

RoHS-compliant

Yes

Weight

4700 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 275534 Weidmüller MP TBF 60/60 Mounting plate (L x W) 550 mm x 555 mm Steel plate Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 275534 Weidmüller MP TBF 60/60 Mounting plate (L x W) 550 mm x 555 mm Steel plate Silver 1 pc(s)