• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller MPC 17/25/10 7035 9535470000 Universal enclosure 250 x 175 x 100 Polycarbonate (PC) Light grey 1 pc(s)

Product type
Universal enclosure
Material
Polycarbonate (PC)
IP rating
IP66
IP67
Width
250 mm
Height
175 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cases & Enclosures

  • MPC 17/25/10 7035
  • This text is machine translated.

Our service for you

Technical specifications

  • Max. operating temperature: 130 °C
  • Operating temperature, min. -50 °C.
  • Cover attachment: 4 polyamide cross-head screws
  • Sealing material: Polyurethane
  • Torque of cover screws 0.8 Nm
  • Mounting: By self-tapping screws
  • Housing mounting: Holes 4.5 mm
Product type

Universal enclosure

Material

Polycarbonate (PC)

IP66

IP67

Factory colour

Light grey

Width

250 mm

Height

175 mm

Content

1 pc(s)

Dim

(W x H x D) 250 x 175 x 100 mm

RoHS-compliant

Yes

Weight

743 g

Depth

100 mm

Type

MPC 17/25/10 7035

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 275723 Weidmüller MPC 17/25/10 7035 9535470000 Universal enclosure 250 x 175 x 100 Polycarbonate (PC) Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 275723 Weidmüller MPC 17/25/10 7035 9535470000 Universal enclosure 250 x 175 x 100 Polycarbonate (PC) Light grey 1 pc(s)

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.