• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller POWER MONITOR Digital rack-mount meter

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Operating temperature: -25 °C - +55 °C
  • Storage temperature: -25 °C - +70 °C
  • Protocol: Modbus RTU
  • Measurement accuracy at voltage: 1 %
  • Measurement accuracy at current: 0.5 %
  • Nominal current: 1 / 5 A.
Product type

Digital rack-mount meter

Reading type

AC voltage

Amperage

Reading range (min.)

0 V

Type

POWER MONITOR

Reading range (max.)

500 V

Display technology

Graphics

Dim

(L x W x H) 68 x 96 x 96 mm

Weight

427 g

Max. operating voltage

240 V AC

300 V DC

Min. operating voltage

100 V DC/AC

Width

96 mm

Height

96 mm

Length

68 mm

Interfaces

RS485

Interfaces

RS485

96

96 mm

68 mm

IP51

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1951659 Weidmüller POWER MONITOR Digital rack-mount meter

User & Safety Instructions

User & Safety Instructions 1951659 Weidmüller POWER MONITOR Digital rack-mount meter

What kind of Digital Panel Meters are you looking for?