• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller PZ 4 9012500000 Crimper Ferrules 0.5 up to 4 mm²

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Crimp type/profile: Trapezoid crimp
Product type

Crimper

Manufacturer part #

9012500000

Range of uses

Ferrules

Crimp area

0.5 up to 4 mm²

Crimp area AWG

12 up to 21 awg

Crimp area (min.)

0.5 mm²

Crimp area (max.)

4 mm²

Crimp area AWG (min.)

21 awg

Crimp area AWG (max.)

12 awg

Length

200 mm

Width

200 mm

Height

242 mm

Weight

427.74 g

200 m

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 259126 Weidmüller PZ 4 9012500000 Crimper Ferrules 0.5 up to 4 mm²

User & Safety Instructions

User & Safety Instructions 259126 Weidmüller PZ 4 9012500000 Crimper Ferrules 0.5 up to 4 mm²

Description

Crimping tool for cable end sleeves. 0.5 mm², 4 mm², Trapezoidal crimp. Crimper for ferrules with and without plastic sleeves. Interlock guarantees proper contact. Unlock mechanism (in case of incorrect operation).

Scope of delivery

  • 1 item

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 222.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)