• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Relay card equipped 1 pc(s) RSM 16RS 115VUC LP 1 change-over 115 V DC, 115 V AC

Product type
Relay card
Operating voltage
115 V DC
115 V AC
Contact type
1 change-over
Connection
Screws
Features
equipped
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Relay coupler RSM (RS)

Our service for you

Technical specifications

Product type

Relay card

Features

equipped

Type

RSM 16RS 115VUC LP

Operating voltage

115 V DC

115 V AC

Channels

16

Contact type

1 change-over

Switching voltage (max.)

250 V AC

Switching current (max.)

6 A

Connection

Screws

Content

1 pc(s)

Weight

676 g

Max. temperature

+50 °C

Min. temperature

-25 °C

Length

76 mm

Width

285 mm

Height

87 mm

Dim

(L x W x H) 76 x 285 x 87 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 200589 Weidmüller Relay card equipped 1 pc(s) RSM 16RS 115VUC LP 1 change-over 115 V DC, 115 V AC

Description

Relay coupler. RSM-Series, number of contacts: 1, Co, AgNi 90/10, nominal control voltage: 115V AC/DC, Continuous current: 6 A, screw connection.

This text is machine translated.