• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Relay card + LED display 1 pc(s) RSM-16 48V- 1CO S 1 change-over 48 V DC Piece

1/2
Packaging type
Piece
Product type
Relay card
Operating voltage
48 V DC
Contact type
1 change-over
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • LED status display per relay: Green
  • connection (control side): LP 5.08 + connector according to IEC60603-13/DIN41651 20-pin
  • connection (field side): LP 5.08mm
  • Mechanical life: 30 X 10 6 circuits
  • Input voltage: 48 V DC ± 10%
  • Input current: 8.7 mA
  • Material contacts: Agni 90/10
  • Minimum contact voltage: 5 V
  • Minimum contact current: 0.1 A
  • Nominal input voltage: <50 V AC
  • Nominal output voltage: 250 V AC
  • Overvoltage category Input/output: III
  • Overvoltage category Output/output: II
  • Pollution degree: 2
  • clamping range, min.: 0.13 mm²
  • Clamping range, max.: 6 mm²
  • conductor cross-section min. AWG: AWG 26
  • conductor cross-section max. AWG: AWG 12
  • stripping length: 6 mm
  • supply voltage LED status: Yellow
  • tightening torque, max.: 0.6 Nm
Packaging type

Piece

Product type

Relay card

Features

+ LED display

Type

RSM-16 48V- 1CO S

Operating voltage

48 V DC

Contact type

1 change-over

Switching voltage (max.)

250 V AC

Switching current (max.)

6 A

Connection

Screws

Content

1 pc(s)

Weight

680.75 g

Max. temperature

+50 °C

Min. temperature

-25 °C

Length

259 mm

Width

87 mm

Height

66 mm

Dim

(L x W x H) 259 x 87 x 66 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2242421 Weidmüller Relay card + LED display 1 pc(s) RSM-16 48V- 1CO S 1 change-over 48 V DC Piece