• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Relay card + LED display 1 pc(s) RSM-16 48V+ 2CO Z 2 change-overs 48 V DC Piece

1/2
Packaging type
Piece
Product type
Relay card
Operating voltage
48 V DC
Contact type
2 change-overs
Connection
Pull spring
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • LED status display per relay: Green
  • connection (control side): LMZF 5.08 + connector according to IEC60603-13/DIN41651 20-pin
  • connection (field side): LM2NZF 5.08mm
  • Mechanical life: 30 X 10 6 circuits
  • Input voltage: 48 V DC ± 10%
  • Input current: 8.7 mA
  • Material contacts: Agni 90/10
  • Minimum contact voltage: 5 V
  • Minimum contact current: 0.1 A
  • nominal input voltage: <50 V AC
  • Nominal output voltage: 250 V AC
  • Overvoltage category Input/output: III
  • Overvoltage category Output/output: III
  • Pollution degree: 2
  • clamping range, min.: 0.13 mm²
  • Clamping range, max.: 2.5 mm²
  • conductor cross-section min. AWG: AWG 26
  • conductor cross-section max. AWG: AWG 14
  • stripping length: 7 mm
  • Supply voltage LED status: Yellow
Packaging type

Piece

Product type

Relay card

Features

+ LED display

Type

RSM-16 48V+ 2CO Z

Operating voltage

48 V DC

Contact type

2 change-overs

Switching voltage (max.)

250 V AC

Switching current (max.)

5 A

Connection

Pull spring

Content

1 pc(s)

Weight

720.02 g

Max. temperature

+50 °C

Min. temperature

-25 °C

Length

290 mm

Width

109 mm

Height

66 mm

Dim

(L x W x H) 290 x 109 x 66 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2242486 Weidmüller Relay card + LED display 1 pc(s) RSM-16 48V+ 2CO Z 2 change-overs 48 V DC Piece