Image similar
Piece
Sensor & actuator box (passive)
6
SAI-06L-VPFC-4A-M08L-PNP-10U05
6-way
LED
M8 socket
24 mm
118 mm
IP68
1 A
80 °C
-25 °C
M8 receptacle
PBT
4
971 g
1849670000
1 pc(s)
10 m
4
118 mm
Yes
2 A
yes
User & Safety Instructions 2541000 Weidmüller SAI-06L-VPFC-4A-M08L-PNP-10U05 1849670000 Sensor & actuator box (passive) M8 splitter + plastic thread 1 pc(s
The necessary accessories are required to use the article as described.