• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SAI JP 5P LG 1918520000 Modular casing 86 x 14.4 x 36 1 pc(s) Piece

Packaging type
Piece
Product type
Modular casing
Width
14.4 mm
Height
36 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Electronics housing

  • SAI JP5 P LG
  • This text is machine translated.

Our service for you

Technical specifications

  • Number of connections: 2
  • Number of connection levels: 1
  • Max. operating temperature: 90 °C
  • Operating temperature, min.: -20 °C.
  • Flammability class according to UL 94: V-0
  • Contact surface: Gold-plated
  • Creep resistance (CTI): ≥ 200
Packaging type

Piece

Product type

Modular casing

Features

with M12 5-pin socket and plug

Length

86 mm

Width

14.4 mm

Height

36 mm

Content

1 pc(s)

Dim

(L x W x H) 86 x 14.4 x 36 mm

RoHS-compliant

Yes

Weight

45 g

Type

SAI JP 5P LG

Documents & Downloads

Datasheet

Datasheet 254857 Weidmüller SAI JP 5P LG 1918520000 Modular casing 86 x 14.4 x 36 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 254857 Weidmüller SAI JP 5P LG 1918520000 Modular casing 86 x 14.4 x 36 1 pc(s) Piece

What kind of Universal Enclosures are you looking for?