• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SLD F 3CO Relay socket Compatible with series: Weidmüller D-S DRL series (L x W x H) 30 x 34 x 84.6 mm 10 pc(

Image similar
Product type
Relay socket
Connection
Screws
Mounting type
DIN rail
Content
10 pc(s)
Contact type
3 change-overs
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting rail: TS 35
  • conductor connection: M4 fork cable lug (insulated) switching voltage AC, max.: 250 V continuous current: 10 A
  • Overvoltage category: III
  • Pollution degree: 2
  • stripping length Rated connection: 8 mm
  • Tightening torque, min.
  • : 0.8 Nm Tightening torque, max.: 1 Nm
  • Clamping range, min.: 0.5 mm²
  • Clamping range, max.: 2.5 mm²
  • Blade dimension: GR. PH2
Product type

Relay socket

Content

10 pc(s)

Connection

Screws

Mounting type

DIN rail

Contact type

3 change-overs

Number of pins

11

Weight

60 g

Compatible with

Weidmüller

Compatible with series

Weidmüller D-S DRL series

IP10

Min. temperature

-40 °C

Max. temperature

+65 °C

Width

34 mm

Height

84.6 mm

Length

30 mm

Dim

(L x W x H) 30 x 34 x 84.6 mm

Type

SLD F 3CO

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2244938 Weidmüller SLD F 3CO Relay socket Compatible with series: Weidmüller D-S DRL series (L x W x H) 30 x 34 x 84.6 mm 10 pc(