• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TRS T 24VDC 1CO M3 EMPTY Relay socket + LED display, + flyback diode, w/o test button Compatible with series:

Image similar
Product type
Relay socket
Connection
Screws
Mounting type
DIN rail
Content
10 pc(s)
Features
+ LED display
+ flyback diode
w/o test button
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting rail: TS 35
  • switching voltage AC, max.: 250 V
  • continuous current: 10 A
  • flammability class according to UL 94: V-0
  • Overvoltage category: III
  • pollution degree: 2
  • stripping length Rated connection: 8 mm
  • Tightening torque, max.: 0.4 Nm
  • Clamping range, rated connection: 1.5 mm²
  • Clamping range, min.: 0.14 mm²
  • Clamping range, max.: 2.5 mm²
  • Blade dimension: GR. PH0
  • Nominal control voltage (input): 24 V DC
  • status display: Duo LED orange: Relay output on, Duo LED green on: Supply voltage on, Duo LED green flashing: Incorrect configuration, no function
  • Time ranges: 0.01 s - 0.1 s, 0.1 s - 1 s, 1 s - 10 s, 10 s - 100 s
  • Timing function: Switch-on delay, one shot, indicator
  • switching voltage DC, max.: 250 V
  • Mechanical switching position display: No
  • conductor cross-section AWG, min.: 26
  • conductor cross-section AWG, max.: 14
  • twin wire-end sleeve, min.: 0.5 mm²
  • twin wire-end sleeve, max.: 1 mm²
Product type

Relay socket

Content

10 pc(s)

Features

+ LED display

+ flyback diode

w/o test button

Connection

Screws

Mounting type

DIN rail

Operating voltage

24 V DC

Contact type

1 change-over

Weight

28.7 g

Compatible with

Weidmüller

Compatible with series

Weidmüller TERMS series

IP20

Min. temperature

-20 °C

Max. temperature

+60 °C

Width

6.4 mm

Height

90 mm

Length

88 mm

Dim

(L x W x H) 88 x 6.4 x 90 mm

Type

TRS T 24VDC 1CO M3 EMPTY

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2244395 Weidmüller TRS T 24VDC 1CO M3 EMPTY Relay socket + LED display, + flyback diode, w/o test button Compatible with series:

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.