• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable BC/SC Total number of pins 10 Contact spacing: 3.50 mm 1944610000 102 pc(s)

Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
2
Series
BC/SC
CS
3.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 102 pc(s)
  • No. of rows: 2
  • Total number of pins: 10

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

2

Connector system

wire-to-board

Series

BC/SC

CS

3.50 mm

Pins per row

5

Total number of pins

10

Width

24.50 mm

Nominal current

7 A

Nominal current - rounded value

7 A

Content

102 pc(s)

AWG max.

18

AWG (min.)

28

Stripping length (max.)

7.00 mm

Dim

(L x W x H) 15.70 x 24.50 x 20.60 mm

Connection

Spring-loaded terminal

Plug

Case material

PBT

Manufacturer part #

1944610000

Factory colour

Black

Industrial packaging

Yes

Contact material

Cu-alloy, tin plated

Connector contact surface

Tin plated

Nominal voltage

150 V

Height

20.60 mm

Length

15.70 mm

max. cross section

1.00 mm²

Min. cross section

0.20 mm²

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

B2L 3.50/10/180QV5 SN BK BX

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 377762 Weidmüller Socket housing cable BC/SC Total number of pins 10 Contact spacing: 3.50 mm 1944610000 102 pc(s)

User & Safety Instructions

User & Safety Instructions 377762 Weidmüller Socket housing cable BC/SC Total number of pins 10 Contact spacing: 3.50 mm 1944610000 102 pc(s)

Description

PCB connector. Jack plug, 3.50 mm, 10 Pins, 180°, spring-cage connection, clamping range, max. width: 1 mm², Box. Socket strip with a built-in cross connection with a clear marking label enables an uninterrupted forward the potential and the maximum current carrying capacity of the connectable conductor cross-section at full. The cross-connection is vertically between the poles of the series. Conductor connection in tension clamp technology with straight outlet direction a pitch of 3.5 mm. Flange and release lever. Packaging in a cardboard box. 0.20 - 1.0 mm² (IEC) / 28 - 18 AWG (UL), 80 V (IEC) / 150 V (UL), 10 A (IEC) / 10 A (UL).

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?