• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable BC/SC Total number of pins 12 Contact spacing: 3.81 mm 1971940000 50 pc(s)

Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
BC/SC
CS
3.81 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 50 pc(s)
  • No. of rows: 1
  • Total number of pins: 12

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

BC/SC

Features

+ screw lock

+ push-in spring bracket

CS

3.81 mm

Pins per row

12

Total number of pins

12

Width

56.11 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

50 pc(s)

AWG max.

16

AWG (min.)

26

Stripping length (max.)

9.00 mm

Dim

(L x W x H) 7.90 x 56.11 x 22.00 mm

Connection

Spring-loaded terminal

Plug

Case material

PA GF

Manufacturer part #

1971940000

Factory colour

Black

Industrial packaging

Yes

Contact material

Cu-alloy, tin plated

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

22.00 mm

Length

7.90 mm

max. cross section

1.50 mm²

Min. cross section

0.14 mm²

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

BCF 3.81/12/180F SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 389803 Weidmüller Socket housing cable BC/SC Total number of pins 12 Contact spacing: 3.81 mm 1971940000 50 pc(s)

User & Safety Instructions

User & Safety Instructions 389803 Weidmüller Socket housing cable BC/SC Total number of pins 12 Contact spacing: 3.81 mm 1971940000 50 pc(s)

Description

PCB connector. Jack plug, 3.81 mm, 12 Pins, 180°, push-in spring-cage connection, max.: 1.5 mm², Box. PUSH-IN-The innovative connection technology from weidmüller simplifies the conductor connection. Advantages for users and Application: high packing density by very small sizes. Prepared conductor just plug in and it's ready. High packing density with the compact double-decker pin strip SCDN/SCDN-THR. Simplified processing through integrated push buttons to open the clamping point. Intuitive operation with clear distinction of conductor entry and actuation point, tool-free lock and disconnect with the patented Weidmüller latch (LR). The Weidmüller connectors in the grid 3.81 mm (0.15 inch) are layout - compatible with common connectors and offer space for printing and barcode. 0.20 - 1.5 mm²; (IEC) / 28 - 16 AWG (UL), 250 V (IEC) / 300 V (UL), 17.5 A (IEC) / 10 A (UL).

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?