Socket housing cable
Socket, straight
1
wire-to-board
BC/SC
3.81 mm
13
13
49.62 mm
10 A
10 A
50 pc(s)
16
26
9.00 mm
(L x W x H) 7.90 x 49.62 x 22.00 mm
Spring-loaded terminal
Plug
Polyamide 30
1970200000
Black
Yes
Cu-alloy, tin plated
Tin plated
300 V
22.00 mm
7.90 mm
1.50 mm²
0.14 mm²
Yes
Perpendicular (to the PCB)
BCF 3.81/13/180 SN BK BX
not relevant
Datasheet 389653 Weidmüller Socket housing cable BC/SC Total number of pins 13 Contact spacing: 3.81 mm 1970200000 50 pc(s)
User & Safety Instructions 389653 Weidmüller Socket housing cable BC/SC Total number of pins 13 Contact spacing: 3.81 mm 1970200000 50 pc(s)