Socket housing cable
Socket, straight
1
wire-to-board
BC/SC
3.81 mm
17
17
64.86 mm
10 A
10 A
50 pc(s)
16
26
9.00 mm
(L x W x H) 7.90 x 64.86 x 24.00 mm
Spring-loaded terminal
Plug
Polyamide 30
1969240000
Orange
Yes
Cu-alloy, tin plated
Tin plated
300 V
24.00 mm
7.90 mm
1.50 mm²
0.14 mm²
Yes
Perpendicular (to the PCB)
BCF 3.81/17/180 SN OR BX
not relevant
Datasheet 389587 Weidmüller Socket housing cable BC/SC Total number of pins 17 Contact spacing: 3.81 mm 1969240000 50 pc(s)
User & Safety Instructions 389587 Weidmüller Socket housing cable BC/SC Total number of pins 17 Contact spacing: 3.81 mm 1969240000 50 pc(s)