Socket housing cable
Socket, straight
1
wire-to-board
BC/SC
3.81 mm
3
3
38.00 mm
10 A
10 A
50 pc(s)
16
26
9.00 mm
(L x W x H) 7.90 x 38.00 x 11.52 mm
Spring-loaded terminal
Plug
Polyamide 30
1969100000
Orange
Yes
Cu-alloy, tin plated
Tin plated
300 V
11.52 mm
7.90 mm
1.50 mm²
0.14 mm²
Yes
Perpendicular (to the PCB)
BCF 3.81/03/180 SN OR BX
not relevant
Datasheet 389573 Weidmüller Socket housing cable BC/SC Total number of pins 3 Contact spacing: 3.81 mm 1969100000 50 pc(s)
User & Safety Instructions 389573 Weidmüller Socket housing cable BC/SC Total number of pins 3 Contact spacing: 3.81 mm 1969100000 50 pc(s)