Socket housing cable
Socket, straight
2
wire-to-board
BC/SC
+ screw lock
3.50 mm
4
8
21.00 mm
7 A
7 A
90 pc(s)
18
28
7.00 mm
(L x W x H) 15.70 x 21.00 x 20.60 mm
Spring-loaded terminal
Plug
PBT
1944680000
Black
Yes
Cu-alloy, tin plated
Tin plated
150 V
20.60 mm
15.70 mm
1.00 mm²
0.20 mm²
Yes
Perpendicular (to the PCB)
B2L 3.50/08/180FQV4 SN BK BX
not relevant
Datasheet 377770 Weidmüller Socket housing cable BC/SC Total number of pins 8 Contact spacing: 3.50 mm 1944680000 90 pc(s)
User & Safety Instructions 377770 Weidmüller Socket housing cable BC/SC Total number of pins 8 Contact spacing: 3.50 mm 1944680000 90 pc(s)