Socket housing cable
Socket, straight
1
wire-to-board
BL/SL
+ sleeve
5.08 mm
11
11
65.68 mm
17 A
17 A
24 pc(s)
14
26
13.00 mm
(L x W x H) 12.20 x 65.68 x 31.80 mm
Screw terminal
Plug
PBT
1844080000
Yes
Bronze, tin plated
Tin plated
300 V
31.80 mm
12.20 mm
2.50 mm²
0.20 mm²
Yes
Perpendicular (to the PCB)
BLT 5.08/11/180F SN OR BX
not relevant
Datasheet 360205 Weidmüller Socket housing cable BL/SL Total number of pins 11 Contact spacing: 5.08 mm 1844080000 24 pc(s)
User & Safety Instructions 360205 Weidmüller Socket housing cable BL/SL Total number of pins 11 Contact spacing: 5.08 mm 1844080000 24 pc(s)