• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable BL/SL Total number of pins 20 Contact spacing: 5.08 mm 1844170000 12 pc(s)

Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
BL/SL
CS
5.08 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 12 pc(s)
  • No. of rows: 1
  • Total number of pins: 20

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

BL/SL

Features

+ sleeve

CS

5.08 mm

Pins per row

20

Total number of pins

20

Width

111.40 mm

Nominal current

17 A

Nominal current - rounded value

17 A

Content

12 pc(s)

AWG max.

14

AWG (min.)

26

Stripping length (max.)

13.00 mm

Dim

(L x W x H) 12.20 x 111.40 x 31.80 mm

Connection

Screw terminal

Plug

Case material

PBT

Manufacturer part #

1844170000

Industrial packaging

Yes

Contact material

Bronze, tin plated

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

31.80 mm

Length

12.20 mm

max. cross section

2.50 mm²

Min. cross section

0.20 mm²

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

BLT 5.08/20/180F SN OR BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 360218 Weidmüller Socket housing cable BL/SL Total number of pins 20 Contact spacing: 5.08 mm 1844170000 12 pc(s)

User & Safety Instructions

User & Safety Instructions 360218 Weidmüller Socket housing cable BL/SL Total number of pins 20 Contact spacing: 5.08 mm 1844170000 12 pc(s)

Description

PCB connector. , 5.08 mm, 20 Pins, 180°, TOP connection, max.: 2.5 mm², Box. Socket with screw top connection technology for wire connection with straight outlet direction with screw flange. Enough space for label or barcode. 0.2 - 2.5 mm² (IEC) / 26 - 14 AWG (UL), 400 V (IEC) / 300 V (UL), 17 A (IEC) / 10 A (UL).

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?