• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable BL/SL Total number of pins 3 Contact spacing: 7.62 mm 1122080000 84 pc(s)

Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
BL/SL
CS
7.62 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 84 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

BL/SL

CS

7.62 mm

Pins per row

3

Total number of pins

3

Width

27.70 mm

Nominal current

20 A

Nominal current - rounded value

20 A

Content

84 pc(s)

Dim

(L x W x H) 10.60 x 27.70 x 22.04 mm

Connection

Print

Case material

PA GF

Manufacturer part #

1122080000

Factory colour

Black

Industrial packaging

Yes

Contact material

Cu-alloy, tin plated

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

22.04 mm

Length

10.60 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

BLL 7.62HP/03/180 3.2SN BK BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 298400 Weidmüller Socket housing cable BL/SL Total number of pins 3 Contact spacing: 7.62 mm 1122080000 84 pc(s)

User & Safety Instructions

User & Safety Instructions 298400 Weidmüller Socket housing cable BL/SL Total number of pins 3 Contact spacing: 7.62 mm 1122080000 84 pc(s)

Description

PCB connector. Socket strip on the side closed, solder, 7.62 mm, number of poles: 3, 180°, solder pin length: 3.2 mm, tinned, black. 180°; socket strip for the printed circuit board in the grid 7.62. Meets the requirements of the IEC 61800-5-1 and enables the UL approved to UL 840 600 V. ideal finger-safe solution for the power output and the intermediate circuit applications. The mating face is ensured according to IEC 61800-5-1 a finger-safety of> 3 mm. Variants: without flange, with screw flange or + solder sleeve. 400 V (IEC) / 300 V (UL), 20 A (IEC) / 15 A (UL), 600 V via the Device Approval UL 840.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?