• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller Socket housing cable BL/SL Total number of pins 5 1113390000 72 pc(s)

Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
BL/SL
Total number of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • Content: 72 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

BL/SL

Features

+ sleeve

Pins per row

5

Total number of pins

5

Content

72 pc(s)

Manufacturer part #

1113390000

Industrial packaging

Yes

Connector contact surface

Tin plated

RoHS-compliant

Yes

Type

BLT 5.08/05/180 SN GN BX

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 297157 Weidmüller Socket housing cable BL/SL Total number of pins 5 1113390000 72 pc(s)

Description

PCB connector. Jack plug, 5.08 mm, number of poles: 5, 180°, TOP connection, max.: 2.5 mm², Box.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?