• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller SSR 2773450000 1 pc(s)

Packaging type
Piece
Product type
SSR
Control voltage (min.)
19.2 V DC
Control voltage (max.)
28.8 V DC
Output voltage (max.)
48 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

SSR

Type

TOPH 24VDC 5-48VDC10A C1D2

Connection

Push-in spring-loaded terminal

Control voltage (min.)

19.2 V DC

Control voltage (max.)

28.8 V DC

Control voltage range

19.2 - 28.8 V DC

Output voltage (min.)

5 V DC

Output voltage (max.)

48 V DC

Permanent current (max.)

10 A

Content

1 pc(s)

Nominal control voltage

24 V DC

DC

Other

19.2-28.8 V

5-48 V

TRUE

DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3748668 Weidmüller SSR 2773450000 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3748668 Weidmüller SSR 2773450000 1 pc(s)

Description

Semiconductor relay for switching and amplifying digital signals. The relay operates wear-free and noiseless. Control circuit and load circuit are electrically isolated.

This text is machine translated.

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.