• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TS20/CX10 ST ZN 6250 VER 8000117041 Support rail Steel 566 mm 20 pc(s) Piece

Packaging type
Piece
Product type
Support rail
Length
566 mm
Width
566 mm
Material
Steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Support rail

Material

Steel

Material properties

zinc plated

Length

566 mm

Width

566 mm

Dim

(L x W) 566 mm x 566 mm

Content

20 pc(s)

Type

TS20/CX10 ST ZN 6250 VER

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3752377 Weidmüller TS20/CX10 ST ZN 6250 VER 8000117041 Support rail Steel 566 mm 20 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3752377 Weidmüller TS20/CX10 ST ZN 6250 VER 8000117041 Support rail Steel 566 mm 20 pc(s) Piece

Description

Profile rail made of metal for accepting electrical devices. The mounting rail is mounted in a casing, a terminal box, a control cabinet or a similar device.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?