• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TS35X15 ST KTB3535 VER 8000116351 Support rail no holes Steel 295 mm 20 pc(s)

Product type
Support rail
Length
295 mm
Width
35 mm
Features
no holes
Material
Steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Support rail

Features

no holes

Material

Steel

Material properties

zinc galvanized

Length

295 mm

Width

35 mm

Height

15 mm

Dim

(L x W x H) 295 x 35 x 15 mm

Content

20 pc(s)

Type

TS35X15 ST KTB3535 VER

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3752217 Weidmüller TS35X15 ST KTB3535 VER 8000116351 Support rail no holes Steel 295 mm 20 pc(s)

User & Safety Instructions

User & Safety Instructions 3752217 Weidmüller TS35X15 ST KTB3535 VER 8000116351 Support rail no holes Steel 295 mm 20 pc(s)

Description

Profile rail made of metal for accepting electrical devices. The mounting rail is mounted in a casing, a terminal box, a control cabinet or a similar device.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?