• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TS35X7.5 ST KTB7662 VER 8000116106 Support rail no holes Steel 691 mm 20 pc(s) Piece

Packaging type
Piece
Product type
Support rail
Length
691 mm
Width
35 mm
Features
no holes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Support rail

Features

no holes

Material

Steel

Material properties

zinc galvanized

Length

691 mm

Width

35 mm

Height

7.5 mm

Dim

(L x W x H) 691 x 35 x 7.5 mm

Content

20 pc(s)

Type

TS35X7.5 ST KTB7662 VER

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3752114 Weidmüller TS35X7.5 ST KTB7662 VER 8000116106 Support rail no holes Steel 691 mm 20 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3752114 Weidmüller TS35X7.5 ST KTB7662 VER 8000116106 Support rail no holes Steel 691 mm 20 pc(s) Piece

Description

Profile rail made of metal for accepting electrical devices. The mounting rail is mounted in a casing, a terminal box, a control cabinet or a similar device.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?