• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller UCVR 7940010174 Process monitoring relay No. of relay outputs: 2

Product type
Process monitoring relay
No. of relay outputs
2
Type
UCVR
Probe inputs
Strom. Spannung. Temperatur (PT100- und Thermoelement-Sensoren). Leitfähigkeit und Frequenz
Dim
(L x W x H) 45 x 46 x 97 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Process monitoring

  • UCVR

Technical specifications

Type

UCVR

Product type

Process monitoring relay

No. of relay outputs

2

Probe inputs

Strom. Spannung. Temperatur (PT100- und Thermoelement-Sensoren). Leitfähigkeit und Frequenz

Dim

(L x W x H) 45 x 46 x 97 mm

Weight

493 g

Width

46 mm

Height

97 mm

Length

45 mm

Documents & Downloads

Datasheet

Datasheet 257676 Weidmüller UCVR 7940010174 Process monitoring relay No. of relay outputs: 2

User & Safety Instructions

User & Safety Instructions 257676 Weidmüller UCVR 7940010174 Process monitoring relay No. of relay outputs: 2

Description

Process monitoring. -55...+55 mA/-55...+55 V. the limit value monitoring modules of the R-series, on the output side two relay contacts for the alarm function is available. Each version is for a particular signal-to-sensor type defined. These include analog signals such as current, voltage, and temperature (PT100 and thermocouple sensors), conductivity and frequency. The monitoring modules with temperature measurement inputs are equipped with a wire break detection. By default, the values in the resistance range, High/Low-Trip switching behavior, coil excitation and a variable time delay function can be configured individually for each channel. The XFAR (U/I input) provides additional extensions of the standard functions. Here you can optionally the alarm function in dependence of various input parameters, such as signal frequency deviation, signal loss or for individual signal shapes, the configured. For more complex applications is the XFAR with two alarm outputs, which can be locked individually. The 4-digit LED display can be used. In doing so, the respective scaling of the input parameters are automatically transferred. The configuration of the operational parameter is set by the user-friendly menu navigation is simplified. The specific parameters can be selected and adjusted directly via the keyboard and display. With 2 KV completely separate monitoring components are in a robust rail mountable metal housing.

This text is machine translated.