

Printed steel marker
(L x W x H) 0.3 x 9.9 x 5.5 mm
L
Letters
CableLine® WSM
Weidmüller WSM Edelstahlhalter
Silver
Stainless steel
+500 °C
200
No
1712501659
Yes
200 pc(s)
9.9 mm
5.5 mm
0.3 mm
0.3 mm
WSM 10 L
0.13 g
yes
Datasheet 355853 Weidmüller WSM 10 L Printed steel marker Imprint L 1712501659
User & Safety Instructions 355853 Weidmüller WSM 10 L Printed steel marker Imprint L 1712501659