• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller WSM 10 = Printed steel marker Imprint = 1712501742

Product type
Printed steel marker
Imprint
=
Dim
(L x W x H) 0.3 x 9.9 x 5.5 mm
Type
Special characters
Series
CableLine® WSM
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable markers

  • No. of markers: 200
  • Imprint: =

Our service for you

Technical specifications

  • Net weight: 0.155 g
  • Orientation of the imprint: Horizontal
  • conductor cross-section, max.: 500 mm²
  • conductor cross-section, min.: 16 mm²
Product type

Printed steel marker

Dim

(L x W x H) 0.3 x 9.9 x 5.5 mm

Imprint

=

Type

Special characters

Series

CableLine® WSM

Suitable for

Weidmüller WSM Edelstahlhalter

Factory colour

Silver

Material

Stainless steel

Max. temperature

+500 °C

No. of markers

200

Halogen-free

No

Manufacturer part #

1712501742

Industrial packaging

Yes

Content

200 pc(s)

Width

9.9 mm

Height

5.5 mm

Length

0.3 mm

Depth

0.3 mm

Type

WSM 10 =

Weight

0.28 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 355880 Weidmüller WSM 10 = Printed steel marker Imprint = 1712501742

User & Safety Instructions

User & Safety Instructions 355880 Weidmüller WSM 10 = Printed steel marker Imprint = 1712501742

Description

Cable markers. 5.5 x 9.9 mm, stainless steel 1.4404, Color: silver. WSM plates. Completely free of rust and acid resistant. Embossed characters even after painting still readable.

This text is machine translated.