• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weipu 814065 Bullet connector protective cap Protective cap Series (round connectors): WA Piece 1 pc(s)

Product type
Bullet connector protective cap
Connector type
Protective cap
Content
1 pc(s)
Type
814065
Factory colour
Black
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

125 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.49 / piece)
€ 2.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IP67 sealing cap series WA 22

Our service for you

Technical specifications

Type

814065

Product type

Bullet connector protective cap

Connector type

Protective cap

Factory colour

Black

Content

1 pc(s)

Max. temperature

+105 °C

Min. temperature

-40 °C

Case material

Polyamide 6.6

Connection angle

180°

Manufacturer part #

814065

RoHS-compliant

Yes

IP67 (when connected)

Series

WA

Packaging type

Piece

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1289675 Weipu 814065 Bullet connector protective cap Protective cap Series (round connectors): WA Piece 1 pc(s)

Description

Round connector series WA22 with screw locking meet the high requirements for use in industrial technology in design and design. A compact and secure connection when a level of environmental sealing is required. The main fields of application for the WA22 series are in plant and mechanical engineering, measurement, control and control technology, drive technology and medical technology.
Seal cap allows IP67 when connector is not plugged in.

This text is machine translated.

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)