• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weipu 814081 Bullet connector Plug, straight Total number of pins: 3 + PE Series (round connectors): WA 1 pc(s)

Product type
Bullet connector
Connector type
Plug, straight
Total no. of pins
3 + PE
Connection
Screws
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IP67 cable connector series WA 22

Our service for you

Technical specifications

Type

814081

Product type

Bullet connector

Connector type

Plug, straight

Total no. of pins

3 + PE

Connection

Screws

Factory colour

Black

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

16 A

Min. temperature

-40 °C

Nominal current - rounded value

16 A

Leading contact (PE)

Yes

Nominal voltage

400 V

Contact material

Brass gold plated

Cable Ø (max.)

8 mm

Cable Ø up to

8 mm

Case material

Polyamide 6.6

14

Connection angle

180°

Manufacturer part #

814081

Cable Ø range

8 - 8 mm

Number of pins

3

max. cross section

2.5 mm²

Cross-section range

2.5 mm² (max)

RoHS-compliant

Yes

IP67 (when connected)

Series

WA

Description

Round connector series WA22 with screw locking correspond with the make and concept of the high requirements for the use in the industrial technology. A compact and secure connection when a degree of sealing against the environment is required. The main application fields for series WA22 can be found in the plant construction and mechanical engineering, measurement and control technology, drive technology as well as the medical technology.

This text is machine translated.

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)