
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
14-day return policy included
Highlights & Details
Weiss Elektrotechnik 85/313 PCB mount transformer 1 x 230 V 1 x 15 V AC 1.50 VA 100 mA
- 1 x 230 V
- 1 x 15 V AC
- 100 mA
- 1.50 VA
Technical specifications
- Primary pin assignment: pin 1 to 5, Secondary 1 pin assignment: pin 7 to 9, Secondary 2: PIN 6 - 7 / 9 to 10
- Product type
PCB mount transformer
- Output voltage
15 V AC
- Output voltage (number x voltage)
1 x 15 V AC
- Output current
100 mA
- No. of inputs
1 x
- No. of outputs
1 x
- Input voltage
230 V
- Input voltage (number x voltage)
1 x 230 V
1.50 VA
- Width
27.5 mm
- Height
27 mm
- Length
32.5 mm
- Type
85/313
- Dim
(L x W x H) 32.5 x 27.5 x 27 mm
- Connection
Soldering
- Frequency
50 - 60 Hz
- Weight
80 g
- Content
1 pc(s)
1.5 VA
- Output voltage
15 V
Documents & Downloads
Datasheet
Datasheet 504476 Weiss Elektrotechnik 85/313 PCB mount transformer 1 x 230 V 1 x 15 V AC 1.50 VA 100 mA
User & Safety Instructions
User & Safety Instructions 504476 Weiss Elektrotechnik 85/313 PCB mount transformer 1 x 230 V 1 x 15 V AC 1.50 VA 100 mA






















