
Total (€ 20.99 / piece)
€ 20.99
incl. VAT
14-day return policy included
Highlights & Details
Weiss Elektrotechnik 85/317 PCB mount transformer 1 x 230 V 2 x 9 V AC 1.50 VA 83 mA
- 1 x 230 V
- 2 x 9 V AC
- 83 mA
- 1.50 VA
Technical specifications
- Pin arrangement Primary: PIN 1 - 5, Pin arrangement secondary 2: PIN 6 - 7 / 9 -10
- Design UL 506
- Product type
PCB mount transformer
- Output voltage
9 V AC
- Output voltage (number x voltage)
2 x 9 V AC
- Output current
83 mA
- No. of inputs
1 x
- No. of outputs
2 x
- Input voltage
230 V
- Input voltage (number x voltage)
1 x 230 V
1.50 VA
- Width
27.5 mm
- Height
27 mm
- Length
32.5 mm
- Type
85/317
- Dim
(L x W x H) 32.5 x 27.5 x 27 mm
- Connection
Soldering
- Frequency
50 - 60 Hz
- Weight
80 g
- Content
1 pc(s)
1.5 VA
- Output voltage
2 x 9 V
Documents & Downloads
Datasheet
Datasheet 504529 Weiss Elektrotechnik 85/317 PCB mount transformer 1 x 230 V 2 x 9 V AC 1.50 VA 83 mA
User & Safety Instructions
User & Safety Instructions 504529 Weiss Elektrotechnik 85/317 PCB mount transformer 1 x 230 V 2 x 9 V AC 1.50 VA 83 mA






















