
Number
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
EI 48-Print transformator 10 VA
- 1 x 230 V
- 1 x 9 V AC
- 1111 mA
- 10 VA
Technical specifications
- Primary pin assignment: pin 1 to 6, Secondary 1 pin assignment: pin 8 to 11
- UL 506
- Product type
PCB mount transformer
- Output voltage
9 V AC
- Output voltage (number x voltage)
1 x 9 V AC
- Output current
1111 mA
- No. of inputs
1 x
- No. of outputs
1 x
- Input voltage
230 V
- Input voltage (number x voltage)
1 x 230 V
10 VA
- Width
43 mm
- Height
36 mm
- Length
51 mm
- Type
85/371
- Dim
(L x W x H) 51 x 43 x 36 mm
- Connection
Soldering
- Frequency
50 - 60 Hz
- Weight
285 g
- Content
1 pc(s)
10 VA
- Output voltage
9 V
Documents & Downloads
Datasheet
Datasheet 504710 Weiss Elektrotechnik 85/371 PCB mount transformer 1 x 230 V 1 x 9 V AC 10 VA 1111 mA
User & Safety Instructions
User & Safety Instructions 504710 Weiss Elektrotechnik 85/371 PCB mount transformer 1 x 230 V 1 x 9 V AC 10 VA 1111 mA























