• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weiss Elektrotechnik 85/388 PCB mount transformer 1 x 230 V 2 x 12 V AC 16 VA 667 mA

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

10 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Weiss Elektrotechnik 85/388 PCB mount transformer 1 x 230 V 2 x 12 V AC 16 VA 667 mA

  • 1 x 230 V
  • 2 x 12 V AC
  • 667 mA
  • 16 VA
  • Symbol image for Weiss Elektrotechnik 85/388 PCB mount transformer 1 x 230 V 2 x 12 V AC 16 VA 667 mA

Technical specifications

  • Primary pin assignment: PIN 1 - 7, secondary pin assignment 2: PIN 8 - 9 / 13 - 14
  • Design: UL 506
Product type

PCB mount transformer

Output voltage

12 V AC

Output voltage (number x voltage)

2 x 12 V AC

Output current

667 mA

No. of inputs

1 x

No. of outputs

2 x

Input voltage

230 V

Input voltage (number x voltage)

1 x 230 V

16 VA

Width

48 mm

Height

40.5 mm

Length

57 mm

Type

85/388

Dim

(L x W x H) 57 x 48 x 40.5 mm

Connection

Soldering

Frequency

50 - 60 Hz

Weight

410 g

Content

1 pc(s)

16 VA

Output voltage

2 x 12 V

Documents & Downloads

Datasheet

Datasheet 504532 Weiss Elektrotechnik 85/388 PCB mount transformer 1 x 230 V 2 x 12 V AC 16 VA 667 mA

User & Safety Instructions

User & Safety Instructions 504532 Weiss Elektrotechnik 85/388 PCB mount transformer 1 x 230 V 2 x 12 V AC 16 VA 667 mA

More interesting products

(*All information is plus legal VAT)