• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weiss Elektrotechnik 85/424 PCB mount transformer 1 x 230 V 1 x 18 V AC 50 VA 2.78 A

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Weiss Elektrotechnik 85/424 PCB mount transformer 1 x 230 V 1 x 18 V AC 50 VA 2.78 A

  • 1 x 230 V
  • 1 x 18 V AC
  • 2.78 A
  • 50 VA
  • Symbol image for Weiss Elektrotechnik 85/424 PCB mount transformer 1 x 230 V 1 x 18 V AC 50 VA 2.78 A

Technical specifications

  • Pin assignment primary: PIN 1 - 8, pin assignment secondary 1: PIN 10 - 15
  • Design: UL 506
Product type

PCB mount transformer

Output voltage

18 V AC

Output voltage (number x voltage)

1 x 18 V AC

Output current

2.78 A

No. of inputs

1 x

No. of outputs

1 x

Input voltage

230 V

Input voltage (number x voltage)

1 x 230 V

50 VA

Width

59 mm

Height

62.5 mm

Length

70 mm

Type

85/424

Dim

(L x W x H) 70 x 59 x 62.5 mm

Connection

Soldering

Frequency

50 - 60 Hz

Weight

1080 g

Content

1 pc(s)

50 VA

Output voltage

18 V

Documents & Downloads

Datasheet

Datasheet 504545 Weiss Elektrotechnik 85/424 PCB mount transformer 1 x 230 V 1 x 18 V AC 50 VA 2.78 A

User & Safety Instructions

User & Safety Instructions 504545 Weiss Elektrotechnik 85/424 PCB mount transformer 1 x 230 V 1 x 18 V AC 50 VA 2.78 A

More interesting products

(*All information is plus legal VAT)