• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller 100-2012-ESDN Particulate filter (L x W) 390 mm x 176 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 725.00 / piece)
€ 725.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Particle filter H13, wide-band gas filter (100% active carbon)
Product type

Particulate filter

Dim

(L x W) 390 mm x 176 mm

Weight

5 kg

Content

1 pc(s)

Width

176 mm

Length

390 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1596537 Weller 100-2012-ESDN Particulate filter (L x W) 390 mm x 176 mm 1 pc(s)

Description

Particle filter H13 and gas filter, solvent

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)