• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller 4CT5A7-1 Soldering tip Chisel-shaped, straight Tip size 1.6 mm Tip length 62.3 mm Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Tip shape

Chisel-shaped, straight

Product type

Soldering tip

Compatible with

Weller

Type

4CT5A7-1

Compatible with (details)

Weller solder irons W 61

Tip size

1.6 mm

Tip length

62.3 mm

Width

1.6 mm

Max. temperature

370 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 812099 Weller 4CT5A7-1 Soldering tip Chisel-shaped, straight Tip size 1.6 mm Tip length 62.3 mm Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 812099 Weller 4CT5A7-1 Soldering tip Chisel-shaped, straight Tip size 1.6 mm Tip length 62.3 mm Content 1 pc(s)

Description

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.98*

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)