• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller CBCA112G02G65I2N Extraction chamber (L x W x H) 760 x 1275 x 625 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5,485.00 / piece)
€ 5,485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Extraction chamber

Dim

(L x W x H) 760 x 1275 x 625 mm

Weight

53

Content

1 pc(s)

Width

1275 mm

Height

625 mm

Length

760 mm

Max. power

65 W

Operating voltage

230 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1596528 Weller CBCA112G02G65I2N Extraction chamber (L x W x H) 760 x 1275 x 625 mm 1 pc(s)

Description

CBC A suction cabinet with air curtain

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)