• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Compact filter (L x W x H) 270 x 400 x 270 mm 1-piece 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Weller Compact filter (L x W x H) 270 x 400 x 270 mm 1-piece 1 pc(s)

  • Particle filter H13 broadband gas filter (50% activated carbon, 50% chemical)

Technical specifications

  • 50% activated carbon, 50% chemical
Product type

Compact filter

Dim

(L x W x H) 270 x 400 x 270 mm

Weight

4.32 kg

Content

1 pc(s)

Compatible with

Weller

Width

400 mm

Height

270 mm

Length

270 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2177672 Weller Compact filter (L x W x H) 270 x 400 x 270 mm 1-piece 1 pc(s)

Description

Particle filter H13 and broadband gas filter, standard

This text is machine translated.

More interesting products

(*All information is plus legal VAT)