• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Gas soldering iron 500 °C + soldering tip, + gas bottle

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Weller T0051606099 Pyropen, butane gas operated professional line soldering iron +200 to +500 °C.

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

Product type

Gas soldering iron

Max. temperature

500 °C

Weight

0.4 kg

Soldering iron features

+ soldering tip

+ gas bottle

Solder tip type

Chisel-shaped

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 2349557 Weller Gas soldering iron 500 °C + soldering tip, + gas bottle

Signal word

Danger

GHS / H Statements

  • H 220: Exremly flammable gas
  • H 280: Contains gas under pressure; may explode if heated

GHS / P Statements

  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 377: Leaking gas fire – do not extinguish unless leakage can be stopped safely
  • P 381:Eliminate all ignition sources if safe to do so
  • P 403: Store in a well-ventilated place
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Description

Weller T0051606099 Pyropen, butane gas operated professional line soldering iron +200 to +500 °C.

This text is machine translated.

Features

  • Gas ignition through lighter light weight
  • and completely portable replaceable soldering tips of the 70-x family
  • set in metal box
  • ready to use in 30 seconds

Scope of delivery

  • Incl. T0051612199 - 70-01-02 Chisel-shaped soldering tip 3.0 mm
  • T0051614299 - 70-01-52 Hot air nozzle Ø 4.9 mm
  • T0051615699 - 7040U Metal box
  • T0051616099 - Gas bottle RB-TS Gas refill bottle 75 ml (42 g), for all Pyropen gas soldering irons
  • T0051615199 - 70-07TU flame nozzle, not for piezo version

What kind of Gas Soldering Irons are you looking for?